Part Details for 8124/10 100 by 3M Interconnect
Overview of 8124/10 100 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8124/10 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156818-100-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY Min Qty: 100 Lead time: 6 Weeks Container: Spool |
1105 In Stock |
|
$1.5656 / $2.7083 | Buy Now |
DISTI #
3M156818-5-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
44 In Stock |
|
$9.5303 / $18.2500 | Buy Now |
DISTI #
3M156818-1-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21 In Stock |
|
$2.7548 / $5.2900 | Buy Now |
DISTI #
3M156818-10-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13 In Stock |
|
$18.0120 / $34.6300 | Buy Now |
DISTI #
3M156818-25-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$42.1067 / $80.4400 | Buy Now |
DISTI #
3M156818-50-ND
|
DigiKey | CBL RIBN 10COND 0.1 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4495 / $152.6400 | Buy Now |
DISTI #
MMM7000005969
|
Heilind Electronics | 7000005969 80610198022 10/CAB/RC/GRAY CCOD/22AWG/STR/ | Americas - 0 in Stock |
|
$174.0674 / $179.5934 | Buy Now |