Part Details for 8125J82WBE22 by C&K
Overview of 8125J82WBE22 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125J82WBE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7892
|
Newark | Pushbutton |C&k Components 8125J82WBE22 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $12.1000 | Buy Now |
DISTI #
8125J82WBE22-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 108 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1164 | Buy Now |
DISTI #
611-8125J82WBE22
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$8.1100 | Order Now |
DISTI #
000000000001166832
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8125J82WBE22
8125J82WBE22 CAD Models
8125J82WBE22 Part Data Attributes:
|
8125J82WBE22
C&K
Buy Now
Datasheet
|
Compare Parts:
8125J82WBE22
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.062 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED-HOLDING FRAME | |
Body Breadth | 6.858 mm | |
Body Height | 41.3512 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |