8125J82Z3BE22
Description: PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL

Overview of 8125J82Z3BE22 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for 8125J82Z3BE22 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8125J82Z3BE22 by ITT Interconnect Solutions

8125J82Z3BE22
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.062 inch
Actuator Type
PUSHBUTTON
Additional Feature
LED-HOLDING FRAME
Body Breadth
6.858 mm
Body Height
28.6512 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.4A@20VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
0.4A@20VDC
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.189 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 8125J82Z3BE22
    ITT Interconnect Solutions
    PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL
    VS

Related Parts for 8125J82Z3BE22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8125J82Z3BE22 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8125J82Z3BE22 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 8125J82Z3BE22 would you like to use for your alert(s)?
  • Please alert me when 8125J82Z3BE22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8125J82Z3BE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8125J82Z3BE22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8125J82Z3BE22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8125J82Z3BE22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8125J82Z3BE22 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: