Part Details for 8125J83CBE21 by C&K
Overview of 8125J83CBE21 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8125J83CBE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M6748
|
Newark | Pushbutton Switches Pushbutton |C&k Components 8125J83CBE21 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$9.2400 | Buy Now |
DISTI #
37AH7895
|
Newark | Pushbutton |C&k Components 8125J83CBE21 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $10.1900 | Buy Now |
DISTI #
8125J83CBE21-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0691 | Buy Now |
DISTI #
611-8125J83CBE21
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$8.0600 / $10.9100 | Order Now |
DISTI #
35877409
|
Verical | Switch Push Button ON Mom SPDT Flush Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 400 |
|
$5.4000 / $6.8800 | Buy Now |
DISTI #
C&K Components 8125J83CBE21
|
PEI Genesis | Pushbutton Switches Pushbutton | 400 |
|
Buy Now | |
DISTI #
000000000000591673
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |