Part Details for 8125SHABE by C&K
Overview of 8125SHABE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125SHABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7959
|
Newark | Pushbutton Switch, Spdt, 20V, Pc Pin, Product Range:8020 Series, Panel Cutout Diameter:6.35Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:-, Ip Rating:- Rohs Compliant: Yes |C&k Components 8125SHABE RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $11.2200 | Buy Now |
DISTI #
8125SHABE-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3724 | Buy Now |
DISTI #
611-8125SHABE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$8.5800 / $8.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$14.3200 | Buy Now |
DISTI #
61579200
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2210 | Americas - 80 |
|
$12.1940 / $19.8770 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$5.3760 / $8.0640 | Buy Now | |
DISTI #
8125SHABE
|
TTI | Pushbutton Switches Pushbutton RoHS: Compliant Min Qty: 160 Package Multiple: 40 Container: Kit | Americas - 0 |
|
$7.2300 | Buy Now |
DISTI #
000000000000019753
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$7.5900 / $7.9100 | Buy Now |
Part Details for 8125SHABE
8125SHABE CAD Models
8125SHABE Part Data Attributes
|
8125SHABE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SHABE
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 24.8158 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |