Part Details for 8125SHAV2BE by C&K
Overview of 8125SHAV2BE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8125SHAV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000591756
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8125SHAV2BE
8125SHAV2BE CAD Models
8125SHAV2BE Part Data Attributes
|
8125SHAV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
8125SHAV2BE
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.202 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 32.1818 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8125SHAV2BE
This table gives cross-reference parts and alternative options found for 8125SHAV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8125SHAV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168S1HV6KE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8125SHAV2BE vs 8168S1HV6KE2 |
8168SHV41KE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8125SHAV2BE vs 8168SHV41KE2 |
8168S2HV3BE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8125SHAV2BE vs 8168S2HV3BE2 |
8125MY4AV2KE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | 8125SHAV2BE vs 8125MY4AV2KE |
8125SD2AKE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | ITT Interconnect Solutions | 8125SHAV2BE vs 8125SD2AKE |
8125MY4A2KE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | 8125SHAV2BE vs 8125MY4A2KE |
8168L1HV3BE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8125SHAV2BE vs 8168L1HV3BE2 |
8125SHA2BE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | 8125SHAV2BE vs 8125SHA2BE |
8125SD2R2KE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | 8125SHAV2BE vs 8125SD2R2KE |
8168S1HV41KE2 | Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 8125SHAV2BE vs 8168S1HV41KE2 |