Part Details for 81264-01-BX by Littelfuse Inc
Overview of 81264-01-BX by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-812-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 64 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 81264-01-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-81264-01-BX-ND
|
DigiKey | CVP LOW CURR SWITCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
120 In Stock |
|
$5.5820 / $9.5700 | Buy Now |
DISTI #
576-81264-01-BX
|
Mouser Electronics | Littelfuse BLACK TGL SW BOOT RUBBER RoHS: Compliant | 0 |
|
$5.9700 / $10.5300 | Order Now |
|
Future Electronics | BLACK TGL SW BOOT RUBBER RoHS: Not Compliant pbFree: Yes Min Qty: 24 Package Multiple: 12 Lead time: 4 Weeks Container: Box | 0Box |
|
$5.8700 / $6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5500 / $8.3300 | Buy Now |