There are no models available for this part yet.
Overview of 81273 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE711881273 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE714881273 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE721881273 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 81273 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H6412
|
Newark | Tape, Anti Static, Pa, Brown, 1Inx36Yd, Tape Backing Material:-, Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:32.92M, Tape Length - Imperial:36Yard, Tape Colour:Brown, Product Range:-, Roll Length:36Yardrohs Compliant: Yes |Desco 81273 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0100 | Buy Now | |
DISTI #
809-81273
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, ESD, POLYIMIDE, HI TEMP, 1 IN x 36 YDS | 2 |
|
$66.5000 / $70.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3500 / $84.6900 | Buy Now | ||
DISTI #
425-261
|
Techni-Tool, Inc. | Desco 81273 Anti-Static Polyimide Tape, 1" x 36 Yards, 3" Plastic Core | 0 |
|
$70.0100 | Buy Now | |
DISTI #
425-261
|
TestEquity LLC | Desco 81273 Anti-Static Polyimide Tape, 1" x 36 Yards, 3" Plastic Core | 0 |
|
$70.0100 | Buy Now |