Part Details for 812793-000 by TE Connectivity
Overview of 812793-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812793-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
812793-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.105" Min Qty: 2400 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1134 | Buy Now |
DISTI #
812793-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride - Bulk (Alt: 812793-000) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
S02-16-R
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride - Bulk (Alt: S02-16-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Wire to Wire Solder Sleeve Transparent - Blue 0.075 (1.91mm), 0.105 (2.67mm) RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9900 | Buy Now |
DISTI #
RYCS02-16-R
|
Heilind Electronics | 812793-000 1196323-3 | Americas - 0 in Stock |
|
$1.5522 / $2.3134 | Buy Now |
|
Onlinecomponents.com | S02-16-R RoHS: Compliant |
180 In Stock |
|
$0 | Buy Now |
DISTI #
RYCS02-16-R
|
Interstate Connecting Components | 812793-000 1196323-3 | 0 |
|
$1.5522 / $2.3134 | Buy Now |
DISTI #
000000000006399994
|
Sager | Solder Sleeves & Shield Tubing S02-16-R | 0 |
|
Buy Now | |
DISTI #
812793-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride (Alt: 812793-000) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
812793-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride (Alt: 812793-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |