Part Details for 812793N004 by TE Connectivity
Overview of 812793N004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 812793N004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
812793N004
|
Avnet Americas | S02-16-RCS453 - Bulk (Alt: 812793N004) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9964 / $2.2540 | Buy Now |
DISTI #
RYCS02-16-RCS453
|
Heilind Electronics | 812793N004 1196323-7 M83519/2-16 S02-16-RCS453 | Americas - 0 in Stock |
|
$1.6119 / $2.4030 | Buy Now |
|
Onlinecomponents.com | SolderSleeve Shield Terminator, Immersion Resistant, MIL-S-83519/2 |
605 In Stock |
|
$0 | Buy Now |
DISTI #
RYCS02-16-RCS453
|
Interstate Connecting Components | 812793N004 1196323-7 M83519/2-16 S02-16-RCS453 | 0 |
|
$1.6119 / $2.4030 | Buy Now |
DISTI #
000000000006399995
|
Sager | Solder Sleeves & Shield Tubing S02-16-RCS453 | 0 |
|
Buy Now |