Part Details for 81290001 by Crouzet
Overview of 81290001 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81290001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3477
|
Newark | Nc V3 Microvalve Wo-Lever Rohs Compliant: Yes |Crouzet 81290001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6800 | Buy Now |
DISTI #
42X3724
|
Newark | Low Force Position Detector Nc/Crouzet Controls Rohs Compliant: Yes |Crouzet 81290001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7500 / $76.8700 | Buy Now |
DISTI #
966-1016-ND
|
DigiKey | POSITION DETECT 3/2 NC CHAS MNT Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$58.3500 | Buy Now |
DISTI #
874-81290001
|
Mouser Electronics | Controller Accessories NC V3 MICROVALVE WO-LEVER RoHS: Compliant | 13 |
|
$60.6800 | Buy Now |
|
Onlinecomponents.com | Low Force Position Detectors RoHS: Compliant |
115 In Stock |
|
$38.8000 / $60.6800 | Buy Now |
DISTI #
CROUZET81290001
|
TME | Microswitch, 2÷8bar, Connection: stub pipes Ø2.8 mm, Contacts: NC Min Qty: 1 | 10 |
|
$53.8000 / $62.0900 | Buy Now |
|
Master Electronics | Low Force Position Detectors RoHS: Compliant |
115 In Stock |
|
$38.8000 / $60.6800 | Buy Now |
|
Neutron USA | Position Detectors, Pneumatic, Low Force Position Detectors, NC | 50 |
|
$172.2800 | Buy Now |