Part Details for 813-22-004-30-000101 by Mill-Max Mfg Corp
Overview of 813-22-004-30-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-22-004-30-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5678
|
Newark | Connector, Header, 2.54Mm, 4 Position, Smt, No. Of Contacts:4Contacts, Connector Type:Contact, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:2.54Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Travel:0.039" Rohs Compliant: Yes |Mill-Max 813-22-004-30-000101 Min Qty: 306 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8800 | Buy Now |
DISTI #
ED8130-04-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1305 In Stock |
|
$1.3970 / $2.6900 | Buy Now |
DISTI #
575-8132200430000101
|
Mouser Electronics | Headers & Wire Housings SPRING LOADED HEADER 2R 4P VERT MNT SMT RoHS: Compliant | 1147 |
|
$1.3800 / $2.6900 | Buy Now |
DISTI #
70273268
|
RS | Headers, SPRING LOADED HEADER 2R 4P VERT MNT SMT | Mill-Max 813-22-004-30-000101 RoHS: Not Compliant Min Qty: 306 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $2.6300 | RFQ |
|
Future Electronics | 4 Position 2.54 Pitch Spring Loaded Header 2R 4P Vertical Mount RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 102 Container: Tube | 6Tube |
|
$3.0200 / $3.2100 | Buy Now |
DISTI #
000000000002446231
|
Sager | Headers & Wire Housings SPRING LOADED HEADER 2R 4P VERT MNT SMT Min Qty: 50 | 0 |
|
$1.5900 / $10.0000 | Buy Now |