-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7177
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 813-22-010-30-002101 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $23.3700 | Buy Now |
DISTI #
ED8132-10-ND
|
DigiKey | CONN SPRING PISTON 10POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
56 In Stock |
|
$18.4994 / $25.7300 | Buy Now |
DISTI #
575-8132201030002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 80 |
|
$14.2800 / $23.3600 | Buy Now |
|
Future Electronics | Headers & Wire Housings RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.1300 / $16.9400 | Buy Now |
|
Bisco Industries | 4659 |
|
Buy Now | ||
DISTI #
53832424
|
Verical | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 13 Package Multiple: 1 | Americas - 4630 |
|
$2.4990 / $5.4903 | Buy Now |
DISTI #
66762822
|
Verical | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 13 Package Multiple: 1 | Americas - 27 |
|
$2.4990 / $5.4903 | Buy Now |
DISTI #
27461402
|
Verical | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 5 Package Multiple: 1 Date Code: 1821 | Americas - 15 |
|
$0.2594 | Buy Now |
DISTI #
28990661
|
Verical | Conn Spring Loaded Connector HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube Min Qty: 3 Package Multiple: 3 Date Code: 1821 | Americas - 3 |
|
$11.4815 | Buy Now |
DISTI #
000000000005698250
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$3.5000 / $18.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
813-22-010-30-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
813-22-010-30-002101
Mill-Max Mfg Corp
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000000 Cycles | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |