There are no models available for this part yet.
Overview of 813-22-016-30-001101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 813-22-016-30-001101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC4660
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 813-22-016-30-001101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $28.0300 | Buy Now | |
DISTI #
ED8131-16-ND
|
DigiKey | CONN SPRING PISTON 16POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
178 In Stock |
|
$5.5204 / $11.6100 | Buy Now | |
DISTI #
575-8132201630001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 72 |
|
$5.0700 / $13.5500 | Buy Now | |
Future Electronics | 16 Position Surface Mount Spring Connector RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.1000 / $14.3900 | Buy Now | ||
DISTI #
000000000005698259
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$5.3100 / $22.5100 | Buy Now |
CAD Models for 813-22-016-30-001101 by Mill-Max Mfg Corp
Part Data Attributes for 813-22-016-30-001101 by Mill-Max Mfg Corp
813-22-016-30-001101
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
813-22-016-30-001101Mill-Max Mfg CorpVS
-