There are no models available for this part yet.
Overview of 813-22-016-30-002101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 813-22-016-30-002101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M2953
|
Newark | Connector, Header, 2.54Mm, 16 Position, Smt, No. Of Contacts:16Contacts, Connector Type:Contact, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:2.54Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Travel:0.055" Rohs Compliant: Yes |Mill-Max 813-22-016-30-002101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 | Buy Now | |
DISTI #
ED8132-16-ND
|
DigiKey | CONN SPRING PISTON 16POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6250 / $8.5100 | Buy Now | |
DISTI #
575-8132201630002101
|
Mouser Electronics | Headers & Wire Housings SPRING LOADED HEADER 2R 16P VERT MNT SMT RoHS: Compliant | 41 |
|
$5.6200 / $7.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.7100 | Buy Now | ||
Quest Components | 1 |
|
$13.0800 | Buy Now | |||
DISTI #
000000000002967714
|
Sager | Headers & Wire Housings SPRING LOADED HEADER 2R 16P VERT MNT SMT Min Qty: 50 | 0 |
|
$5.4300 / $22.7500 | Buy Now |
CAD Models for 813-22-016-30-002101 by Mill-Max Mfg Corp
Part Data Attributes for 813-22-016-30-002101 by Mill-Max Mfg Corp
813-22-016-30-002101
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
813-22-016-30-002101Mill-Max Mfg CorpVS
-