Part Details for 813-SS-006-30-005101 by PRECI-DIP SSA
Overview of 813-SS-006-30-005101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-SS-006-30-005101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-813SS00630005101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 130 |
|
$2.5700 / $4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $3.7200 | Buy Now |
DISTI #
44704744
|
Verical | Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder ST SMD T/R Min Qty: 13 Package Multiple: 13 Date Code: 2036 | Americas - 13 |
|
$3.1574 | Buy Now |
DISTI #
813-SS-006-30-005101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder ST SMD T/R (Alt: 813-SS-006-30-005101) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-SS-006-30-005101
813-SS-006-30-005101 CAD Models
813-SS-006-30-005101 Part Data Attributes
|
813-SS-006-30-005101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-SS-006-30-005101
PRECI-DIP SSA
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 813-SS-006-30-005101
This table gives cross-reference parts and alternative options found for 813-SS-006-30-005101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-SS-006-30-005101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
813-SS-006-30-004101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-006-30-005101 vs 813-SS-006-30-004101 |
813-SS-006-30-003101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-006-30-005101 vs 813-SS-006-30-003101 |
813-SS-006-30-006101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-006-30-005101 vs 813-SS-006-30-006101 |
LSEM-150-04.0-F-DV-A-N-TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 813-SS-006-30-005101 vs LSEM-150-04.0-F-DV-A-N-TR |
LSEM-150-03.0-F-DV-A-N-TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 813-SS-006-30-005101 vs LSEM-150-03.0-F-DV-A-N-TR |
813-SS-006-30-007101 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-006-30-005101 vs 813-SS-006-30-007101 |
PB31SFBB-1 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol FCi | 813-SS-006-30-005101 vs PB31SFBB-1 |