Part Details for 813-S1-004-30-014191 by PRECI-DIP SSA
Overview of 813-S1-004-30-014191 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-S1-004-30-014191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-813-S1-004-30-014191-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.6433 / $5.5200 | Buy Now |
DISTI #
813-S1-004-30-014191-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9340 | Buy Now |
DISTI #
437-813S100430014191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 64 |
|
$2.4800 / $4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.7400 | Buy Now |
DISTI #
813-S1-004-30-014191
|
Avnet Abacus | Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 813-S1-004-30-014191) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 813-S1-004-30-014191
813-S1-004-30-014191 CAD Models
813-S1-004-30-014191 Part Data Attributes
|
813-S1-004-30-014191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
813-S1-004-30-014191
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |