813-S1-006-10-014101
PRECI-DIP SSA
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal

Overview of 813-S1-006-10-014101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10141012-200A000LF Amphenol Communications Solutions PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin
86130141013345E1LF Amphenol Communications Solutions 8613 M LF CNR
86130141014345E1LF Amphenol Communications Solutions 8613 M CNR LF

Price & Stock for 813-S1-006-10-014101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 813-S1-006-10-014101-ND
DigiKey CONN SPRING PISTON 6POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 210 $4.1776
$4.1776 Buy Now
DISTI # 3937-813-S1-006-10-014101-ND
DigiKey CONN SPRING PISTON 6POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $6.2700
  • 630 $4.8796
  • 2,100 $4.1360
  • 6,300 $3.8851
$3.8851 / $6.2700 Buy Now
DISTI # 437-813S100610014101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 159
  • 1 $5.2200
  • 10 $4.7500
  • 100 $4.2700
  • 210 $3.7600
  • 420 $3.6500
  • 1,050 $3.2600
  • 2,520 $3.1400
$3.1400 / $5.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.0700
  • 50 $3.2900
  • 210 $3.1400
  • 420 $2.9200
  • 630 $2.2400
  • 1,050 $2.2000
  • 2,520 $1.8400
  • 5,040 $1.8100
$1.8100 / $4.0700 Buy Now
DISTI # 813-S1-006-10-014101
Avnet Abacus Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder ST Thru-Hole Box (Alt: 813-S1-006-10-014101) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 813-S1-006-10-014101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 813-S1-006-10-014101 by PRECI-DIP SSA

813-S1-006-10-014101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.2 inch
Body Depth
0.157 inch
Body Length
0.3 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
50000 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 813-S1-006-10-014101
    PRECI-DIP SSA
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
    VS

Alternate Parts for 813-S1-006-10-014101

This table gives cross-reference parts and alternative options found for 813-S1-006-10-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-S1-006-10-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
813-S1-006-10-017101 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal PRECI-DIP SSA 813-S1-006-10-014101 vs 813-S1-006-10-017101
813-S1-006-10-015101 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, PRECI-DIP SSA 813-S1-006-10-014101 vs 813-S1-006-10-015101
813-SS-006-10-474101 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, PRECI-DIP SSA 813-S1-006-10-014101 vs 813-SS-006-10-474101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 813-S1-006-10-014101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 813-S1-006-10-014101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 813-S1-006-10-014101 would you like to use for your alert(s)?
  • Please alert me when 813-S1-006-10-014101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 813-S1-006-10-014101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 813-S1-006-10-014101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 813-S1-006-10-014101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 813-S1-006-10-014101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 813-S1-006-10-014101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: