Datasheets
813-S1-012-30-014101 by: PRECI-DIP SSA

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking

Part Details for 813-S1-012-30-014101 by PRECI-DIP SSA

Overview of 813-S1-012-30-014101 by PRECI-DIP SSA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for 813-S1-012-30-014101

Part # Distributor Description Stock Price Buy
DISTI # 1212-1640-ND
DigiKey CONN SPRING PISTON 12POS SMD Min Qty: 110 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 110 $7.4460
$7.4460 Buy Now
DISTI # 437-813S101230014101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 100
  • 1 $9.2500
  • 10 $8.3200
  • 25 $7.8400
  • 110 $7.4400
  • 220 $6.6400
  • 550 $6.2300
  • 1,100 $5.5100
$5.5100 / $9.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.8500
  • 25 $6.7700
  • 110 $6.0500
  • 330 $4.3100
  • 550 $4.2400
  • 1,100 $3.5500
  • 2,530 $3.5000
  • 5,060 $3.2000
$3.2000 / $7.8500 Buy Now
DISTI # 813-S1-012-30-014101
Avnet Abacus (Alt: 813-S1-012-30-014101) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 813-S1-012-30-014101

813-S1-012-30-014101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

813-S1-012-30-014101 Part Data Attributes

813-S1-012-30-014101 PRECI-DIP SSA
Buy Now Datasheet
Compare Parts:
813-S1-012-30-014101 PRECI-DIP SSA Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECI-DIP SA
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.173 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Durability 50000 Cycles
Filter Feature NO
Insulation Resistance 10000000000 Ω
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3.5 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 12

Alternate Parts for 813-S1-012-30-014101

This table gives cross-reference parts and alternative options found for 813-S1-012-30-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-S1-012-30-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
813-S1-012-30-017101 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, PRECI-DIP SSA 813-S1-012-30-014101 vs 813-S1-012-30-017101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 813-S1-012-30-014101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 813-S1-012-30-014101 by PRECI-DIP SSA

  • Please alert me when 813-S1-012-30-014101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 813-S1-012-30-014101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 813-S1-012-30-014101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 813-S1-012-30-014101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 813-S1-012-30-014101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 813-S1-012-30-014101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: