Part Details for 813-S1-014-10-014101 by PRECI-DIP SSA
Overview of 813-S1-014-10-014101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141012-200A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2P No Guide pin | |
86130141013345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130141014345E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 813-S1-014-10-014101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-S1-014-10-014101-ND
|
DigiKey | CONN SPRING PISTON 14POS PCB Min Qty: 90 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8836 | Buy Now |
DISTI #
3937-813-S1-014-10-014101-ND
|
DigiKey | CONN SPRING PISTON 14POS PCB Min Qty: 90 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-813S101410014101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.5700 / $11.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $9.3600 | Buy Now |
Part Details for 813-S1-014-10-014101
813-S1-014-10-014101 CAD Models
813-S1-014-10-014101 Part Data Attributes
|
813-S1-014-10-014101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-S1-014-10-014101
PRECI-DIP SSA
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 813-S1-014-10-014101
This table gives cross-reference parts and alternative options found for 813-S1-014-10-014101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-S1-014-10-014101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3960IDC-02GDU18-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02GDU18-L |
3960IDC-02SDR24-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDR24-L |
3960IDC-02SDG26-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDG26-L |
3960IDC-02SDU22-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDU22-L |
3960IDC-02SDG20-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDG20-L |
3960IDC-02GDU24-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Blue Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02GDU24-L |
EFS02-48-H-0-A | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 813-S1-014-10-014101 vs EFS02-48-H-0-A |
3960IDC-02SDG22-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDG22-L |
EFS08-48-H-0-B | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 813-S1-014-10-014101 vs EFS08-48-H-0-B |
3960IDC-02SDR22-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | 813-S1-014-10-014101 vs 3960IDC-02SDR22-L |