-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-S1-016-10-016101-ND
|
DigiKey | CONN SPRING PISTON 16POS PCB Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3300 | Buy Now |
DISTI #
437-813S101610016101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1 |
|
$7.2900 / $12.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8400 / $9.5700 | Buy Now | |
DISTI #
813-S1-016-10-016101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 16 POS 2.54mm Solder ST Thru-Hole Box (Alt: 813-S1-016-10-016101) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
813-S1-016-10-016101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-S1-016-10-016101
PRECI-DIP SSA
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 813-S1-016-10-016101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-S1-016-10-016101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
813-S1-016-10-015101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRECI-DIP SSA | 813-S1-016-10-016101 vs 813-S1-016-10-015101 |
14200FL218030-11 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 813-S1-016-10-016101 vs 14200FL218030-11 |
14200FL218030-12 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 813-S1-016-10-016101 vs 14200FL218030-12 |
813-S1-016-10-017101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | PRECI-DIP SSA | 813-S1-016-10-016101 vs 813-S1-016-10-017101 |