There are no models available for this part yet.
Overview of 813-SS-010-30-679101-CLIP by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for 813-SS-010-30-679101-CLIP by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212-813-SS-010-30-679101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 10POS SMD, HI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
326 In Stock |
|
$3.6868 / $5.8300 | Buy Now | |
DISTI #
437-813SS10679101CLP
|
Mouser Electronics | Headers & Wire Housings 6.5mm DR 10P SLC Connectors RoHS: Compliant | 0 |
|
$4.7900 / $5.8200 | Order Now |
CAD Models for 813-SS-010-30-679101-CLIP by PRECI-DIP SSA
Part Data Attributes for 813-SS-010-30-679101-CLIP by PRECI-DIP SSA
813-SS-010-30-679101-CLIP
PRECI-DIP SSA
|
|
---|---|
Samacsys Manufacturer
|
Preci-Dip
|
Want to compare parts?
-
813-SS-010-30-679101-CLIPPRECI-DIP SSAVS
-