Part Details for 813-SS-014-10-474101 by PRECI-DIP SSA
Overview of 813-SS-014-10-474101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-SS-014-10-474101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-SS-014-10-474101-ND
|
DigiKey | CONN SPRING PISTON 14POS PCB Min Qty: 360 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3319 | Buy Now |
DISTI #
437-813SS01410474101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.7500 / $11.3200 | Order Now |
|
Onlinecomponents.com | Spring Piston Connector - 14 Contacts - 2 Rows - 0.100" (2.54mm) Pitch and Row Spacing - Through Hole. RoHS: Compliant | 0 |
|
$4.2800 / $9.6100 | Buy Now |
DISTI #
813-SS-014-10-474101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 14 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 813-SS-014-10-474101) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-SS-014-10-474101
813-SS-014-10-474101 CAD Models
813-SS-014-10-474101 Part Data Attributes
|
813-SS-014-10-474101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-SS-014-10-474101
PRECI-DIP SSA
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 50000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 813-SS-014-10-474101
This table gives cross-reference parts and alternative options found for 813-SS-014-10-474101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-SS-014-10-474101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFS08-48-H-0-C | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 813-SS-014-10-474101 vs EFS08-48-H-0-C |
3960IDC-02GDR24-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDR24-L |
3960IDC-02GDB20-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDB20-L |
3960IDC-02SDG20-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02SDG20-L |
3960IDC-02GDB22-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDB22-L |
EFS02-48-H-0-C | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 813-SS-014-10-474101 vs EFS02-48-H-0-C |
3960IDC-02GDG20-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Green Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDG20-L |
EFS02-48-H-0-B | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 813-SS-014-10-474101 vs EFS02-48-H-0-B |
3960IDC-02GDW18-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Natural Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDW18-L |
3960IDC-02GDB26-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator | Ratioplast Electronics | 813-SS-014-10-474101 vs 3960IDC-02GDB26-L |