Part Details for 813-SS-014-30-004101 by PRECI-DIP SSA
Overview of 813-SS-014-30-004101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-SS-014-30-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-813SS01430004101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.0000 / $10.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9200 / $8.5400 | Buy Now | |
DISTI #
813-SS-014-30-004101
|
Avnet Abacus | Conn Spring Loaded Connector HDR 14 POS 2.54mm Solder ST SMD Card Box (Alt: 813-SS-014-30-004101) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 813-SS-014-30-004101
813-SS-014-30-004101 CAD Models
813-SS-014-30-004101 Part Data Attributes:
|
813-SS-014-30-004101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
813-SS-014-30-004101
PRECI-DIP SSA
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 813-SS-014-30-004101
This table gives cross-reference parts and alternative options found for 813-SS-014-30-004101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813-SS-014-30-004101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88168-1G41 | Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 813-SS-014-30-004101 vs 88168-1G41 |
813-SS-014-30-005101 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-014-30-004101 vs 813-SS-014-30-005101 |
813-SS-014-30-006101 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-014-30-004101 vs 813-SS-014-30-006101 |
813-SS-014-30-003101 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | PRECI-DIP SSA | 813-SS-014-30-004101 vs 813-SS-014-30-003101 |
SEAF-30-01-L-10-1-RA-GP-TR | Board Connector, 300 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 813-SS-014-30-004101 vs SEAF-30-01-L-10-1-RA-GP-TR |
88168-1G81 | Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 813-SS-014-30-004101 vs 88168-1G81 |
88168-1G51 | Board Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 813-SS-014-30-004101 vs 88168-1G51 |
SEAF-30-01-L-10-1-RA-K-TR | Board Connector, 300 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 813-SS-014-30-004101 vs SEAF-30-01-L-10-1-RA-K-TR |