There are no models available for this part yet.
Overview of 8134-HC-12P2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8134ACPZ-R2 | Analog Devices | Triple Diff.Driver w/sync-on C | |
AD8134ACPZ-REEL7 | Analog Devices | Triple Diff.Driver w/sync-on C | |
AD8134ACPZ-REEL | Analog Devices | Triple Diff.Driver w/sync-on C |
Price & Stock for 8134-HC-12P2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8134-HC-12P2-ND
|
DigiKey | CONN PIN RCPT .035-.045 PRESSFIT Min Qty: 50000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5234 | Buy Now | |
Onlinecomponents.com | Discrete Sockets RoHS: Compliant | 0 |
|
$0.5470 / $1.6060 | Buy Now | ||
DISTI #
5-1437514-9
|
TTI | Other Tools 8134-HC-12P2=HOLTITE CONTACT 3 Min Qty: 50000 Package Multiple: 50000 Container: Each | Americas - 0 |
|
$0.5270 | Buy Now | |
Master Electronics | Discrete Sockets RoHS: Compliant | 0 |
|
$0.5470 / $1.6060 | Buy Now |
CAD Models for 8134-HC-12P2 by TE Connectivity
Part Data Attributes for 8134-HC-12P2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
DISCRETE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
5 A
|
Termination Type
|
PRESS FIT
|
Wire Size-Max
|
25 AWG
|
Wire Size-Min
|
28 AWG
|