Part Details for 813446 (ALTERNATE: 813446) by RS Pro
Overview of 813446 (ALTERNATE: 813446) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813446 (ALTERNATE: 813446)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70640838
|
RS | 330nF 33Ohm 500 Vac RC Network Capacitor 3-Way Chassis Mount Chassis package | RS PRO 813446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$29.7900 | Buy Now |