Part Details for 8135 by Production Basics Inc
Overview of 8135 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68758-135HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 35 Positions, 2.54 mm (0.100in) Pitch. | |
RJE711881351 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 8135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE8135
|
Techni-Tool, Inc. | Production Basics 8135 Production Basics Single Sided Frame Only 72"W x 72"H | 0 |
|
$251.0000 | Buy Now |
DISTI #
664BE8135
|
TestEquity LLC | Production Basics 8135 Production Basics Single Sided Frame Only 72"W x 72"H | 0 |
|
$251.0000 | Buy Now |