Part Details for 8136R20KL.25LT by TT electronics / BI Technologies
Overview of 8136R20KL.25LT by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD83325LT | Texas Instruments | 12V, N ch NexFET MOSFET™, dual LGA, 5.9mOhm 6-PICOSTAR -55 to 150 |
Price & Stock for 8136R20KL.25LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-8136R20KL.25LT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$23.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8200 / $47.7900 | Buy Now |
DISTI #
000000000006457138
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$27.5700 | Buy Now |