Part Details for 8136R2KL.25 by TT electronics / BI Technologies
Overview of 8136R2KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8136R2KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7977
|
Newark | Potentiometer Precision : Multi-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 8136R2KL.25 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3800 / $23.2200 | Buy Now |
DISTI #
8136R2KL.25-ND
|
DigiKey | POT 2K OHM 2W HYBRID LINEAR Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2903 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$20.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4700 / $31.3000 | Buy Now |
|
Quest Components | 8136R2KL.25 | 8 |
|
Buy Now | |
DISTI #
000000000000496024
|
Sager | Potentiometers 2K ohm 10% Min Qty: 60 | 0 |
|
$21.0600 | Buy Now |