Part Details for 814-22-012-30-000101 by Mill-Max Mfg Corp
Overview of 814-22-012-30-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68000-101H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 1 Positions, 2.54 mm (0.100in) Pitch | |
68000-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 814-22-012-30-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8165-12-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
62 In Stock |
|
$4.2312 / $5.7700 | Buy Now |
DISTI #
575-8142201230000101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 37 |
|
$4.3000 / $8.7200 | Buy Now |
DISTI #
71399219
|
RS | STANDARD SOCKET HEADER, 12 Pins, Gold over Nickel | Mill-Max 814-22-012-30-000101 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2800 / $19.1000 | RFQ |
|
Future Electronics | 814 Series 12 Position 2.54 mm Pitch Dual Row Vertical SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 33 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1200 / $13.3700 | Buy Now |
DISTI #
000000000005698431
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.9300 / $21.7300 | Buy Now |
Part Details for 814-22-012-30-000101
814-22-012-30-000101 CAD Models
814-22-012-30-000101 Part Data Attributes
|
814-22-012-30-000101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
814-22-012-30-000101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |