Part Details for 8140011 (ALTERNATE: 8140011) by RS Pro
Overview of 8140011 (ALTERNATE: 8140011) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8140011 (ALTERNATE: 8140011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656100
|
RS | Thermocouple Wire Type JX 328 ft (100m) PVC 7/0.2 Stranding 24AWG 221F (105C) | RS PRO 8140011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$115.4700 / $135.8400 | Buy Now |