Part Details for 8140020 (ALTERNATE: 8140020) by RS Pro
Overview of 8140020 (ALTERNATE: 8140020) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8140020 (ALTERNATE: 8140020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656103
|
RS | Thermocouple Wire Type KX 656 ft (200m) PVC 7/0.2 Stranding 24AWG 221F (105C) | RS PRO 8140020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$304.8200 / $358.6200 | Buy Now |