8144-1521-003
Description: CONNECTOR, CABLE TERMINATED, RF CONNECTOR, CRIMP

Overview of 8144-1521-003 by Applied Engineering Products (AEP)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HCT-1-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
PCV-1-152-15L Coilcraft Inc General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
HCT-2-152-15L Coilcraft Inc General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT

Price & Stock for 8144-1521-003 by Applied Engineering Products (AEP)

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   15
RFQ

CAD Models for 8144-1521-003 by Applied Engineering Products (AEP)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8144-1521-003 by Applied Engineering Products (AEP)

8144-1521-003
Applied Engineering Products (AEP)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APPLIED ENGINEERING PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
APPLICABLE CABLE: RG174, RG179, RG316, M17/113, M17/119, M17/172, M17/173
Connector Type
RF CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. 8144-1521-003
    Applied Engineering Products (AEP)
    CONNECTOR, CABLE TERMINATED, RF CONNECTOR, CRIMP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8144-1521-003 by Applied Engineering Products (AEP).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8144-1521-003 by Applied Engineering Products (AEP)

Select Manufacturer
Which Manufacturer of 8144-1521-003 would you like to use for your alert(s)?
  • Please alert me when 8144-1521-003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8144-1521-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8144-1521-003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8144-1521-003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8144-1521-003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8144-1521-003 by Applied Engineering Products (AEP)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: