Part Details for 8144-1521-003 by Radiall
Overview of 8144-1521-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 8144-1521-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-8144-1521-003-ND
|
DigiKey | TERMINATIONS / RIGHT ANGLE TERMI Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5876 | Buy Now |
DISTI #
8144-1521-003
|
Avnet Americas | TERMINATIONS / RIGHT ANGLE TERMINATION CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 8144-1521-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$28.3080 / $43.2180 | Buy Now |
DISTI #
501-8144-1521-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors TERMINATIONS / RIGHT ANGLE TERMINATION CRIMP TYPE FOR 2.6/50 S CABLE GOLD | 0 |
|
$35.1500 / $37.5800 | Order Now |
DISTI #
8144-1521-003
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 8144-1521-003
8144-1521-003 CAD Models
8144-1521-003 Part Data Attributes
|
8144-1521-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
8144-1521-003
Radiall
RF Connector, Cable Mount, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | APPLICABLE CABLE: RG174, RG179, RG316, M17/113, M17/119, M17/172, M17/173 | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |