Part Details for 814500313 by AUER Signal GmbH
Overview of 814500313 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 814500313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7328
|
Newark | Buzzer, Panel, 3 Tone, 105Db, 230Vac Rohs Compliant: Yes |Auer Signal 814500313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$98.4300 / $121.9500 | Buy Now |
DISTI #
4373-814500313-ND
|
DigiKey | ACOUSTIC ELEMENT STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$127.0800 | Buy Now |
DISTI #
900-814500313
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ESG Panel mount buzzer M22 230 V AC , black RoHS: Compliant | 0 |
|
$120.9700 / $127.0700 | Order Now |
DISTI #
JA-814500313
|
TME | Signaller: sound, 230÷240VAC, Sound level: 105dB, IP65, Ø65mm Min Qty: 1 | 0 |
|
$93.1000 / $103.4400 | RFQ |