Part Details for 8146R5KL.25 by TT electronics / BI Technologies
Overview of 8146R5KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8146R5KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7993
|
Newark | Precision Potentiometer, 5Kohm, 10%, 2W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:81 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies 8146R5KL.25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $23.3500 | Buy Now |
DISTI #
74M7805
|
Newark | Rotary Potentiometer, Position Sensor, 8146R Series, 5 Kohm, Linear, 10, 2 W, Bushing Rohs Compliant: Yes |Tt Electronics/bi Technologies 8146R5KL.25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.6000 / $31.9500 | Buy Now |
DISTI #
987-1651-ND
|
DigiKey | POT 5K OHM 2W HYBRID LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4947 / $37.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$19.9500 | Buy Now |
|
Onlinecomponents.com | Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray RoHS: Compliant | 0 |
|
$20.2100 / $22.3900 | Buy Now |
DISTI #
000000000000496036
|
Sager | Industrial Motion & Position Sensors LINEAR-MT POTS Min Qty: 50 | 0 |
|
$20.6700 / $21.2200 | Buy Now |