Part Details for 815 by B&K Precision Corporation
Overview of 815 by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H9012
|
Newark | Capacitance Meter Type:Hand Held, Capacitance Meter Functions:Capacitance, Resistance, Diode, Transistor, Led, Scr, Battery, Capacitance Measure Max:20000Μf, Display Count:-, Product Range:- Rohs Compliant: Yes |B&k Precision 815 (Alternate Part Number: 5050765004565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 | Buy Now |
DISTI #
BK815-ND
|
DigiKey | HAND HELD PARTS TESTER Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$125.0000 | Buy Now |
DISTI #
615-815
|
Mouser Electronics | Component Testers Component Tester RoHS: Compliant | 0 |
|
$125.0000 | Order Now |
DISTI #
70146297
|
RS | COMPONENT TESTER | B&K Precision 815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0000 | RFQ |
|
Onlinecomponents.com | Component Tester |
1 In Stock |
|
$156.2500 | Buy Now |
|
Master Electronics | Component Tester |
1 In Stock |
|
$156.2500 | Buy Now |
DISTI #
18637.1
|
TestEquity LLC | B&K Precision 815 Component Tester | 14 |
|
$125.0000 | Buy Now |