Part Details for 8150-50-100-BL by electro-PJP
Overview of 8150-50-100-BL by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL8150ACPZN-R7 | Analog Devices | Low Phase Noise Amplifier | |
ADL8150-EVALZ | Analog Devices | ADL8150 EVAL BOARD | |
ADL8150ACPZN | Analog Devices | Low Phase Noise Amplifier |
Price & Stock for 8150-50-100-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ8150-50-100-B
|
TME | Test lead, 3A, BNC plug,both sides, Urated: 1kV, Len: 1m, black Min Qty: 1 | 4 |
|
$14.8600 / $17.3300 | Buy Now |