Part Details for 81500-000 by TE Connectivity
Overview of 81500-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81500-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9314
|
Newark | Vs803-51 Vertical Level Sensor |Te Connectivity Sensors 81500-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.9900 | Buy Now |
DISTI #
223-81500-000-ND
|
DigiKey | SENSOR LEVEL SWITCH VERT Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$14.4228 / $21.6300 | Buy Now |
DISTI #
81500-000
|
Avnet Americas | Fluid Level Sensor Water SPST-NC-OUT Wall Mount (Alt: 81500-000) Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.0360 / $14.4840 | Buy Now |
DISTI #
824-81500-000
|
Mouser Electronics | Liquid Level Sensors VS803-51 VERTICAL Level Sensor | 0 |
|
$14.2700 / $15.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$12.0000 | Buy Now |
DISTI #
TSS81500-000
|
Heilind Electronics | VS803-51 VERTICAL LEVEL SENSOR | Americas - 0 in Stock |
|
$10.6176 / $10.9394 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6600 / $26.5200 | Buy Now | |
DISTI #
81500-000
|
Avnet Americas | Fluid Level Sensor Water SPST-NC-OUT Wall Mount (Alt: 81500-000) Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.0360 / $14.4840 | Buy Now |
DISTI #
TSS81500-000
|
Interstate Connecting Components | VS803-51 VERTICAL LEVEL SENSOR | 0 |
|
Buy Now | |
DISTI #
81500-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$10.7000 / $12.7500 | Buy Now |