Part Details for 81529025 by Crouzet
Overview of 81529025 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81529025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4193
|
Newark | .25 In-Ln Unidir Fixed Flow Restrictor Rohs Compliant: Yes |Crouzet 81529025 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5200 | Buy Now |
DISTI #
966-1286-ND
|
DigiKey | FLOW RESTRICT ONE-WAY FREE HANG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$51.4600 | Buy Now |
DISTI #
874-81529025
|
Mouser Electronics | Flow Sensors Air Flow Regulator, 0.08?0.12 Nm3/h, oe 0.25mm Orifice Diameter RoHS: Compliant | 0 |
|
$53.5200 | Order Now |
DISTI #
71086564
|
RS | Control, One-way In-Line Fixed Flow Restrictor, 0.25mm | Crouzet 81529025 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5500 / $63.4900 | RFQ |
|
Onlinecomponents.com | One-Way In-Line Fixed Flow Restrictors, White Color RoHS: Compliant |
5 In Stock |
|
$39.3300 / $53.5200 | Buy Now |
DISTI #
51589458
|
Verical | One-Way In-Line Fixed Flow Restrictors, White Color Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 4 |
|
$67.1518 | Buy Now |
|
Master Electronics | One-Way In-Line Fixed Flow Restrictors, White Color RoHS: Compliant |
5 In Stock |
|
$39.3300 / $53.5200 | Buy Now |