Part Details for 81533-000 by TE Connectivity
Overview of 81533-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4815-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO4815-333 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO4815-333KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 81533-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81533-000
|
Avnet Americas | VS804-11 VERTICAL LEVEL SENSOR - Bulk (Alt: 81533-000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.4904 / $17.4376 | Buy Now |
DISTI #
571-81533-000
|
Mouser Electronics | Liquid Level Sensors VS804-11 Liquid Level Sensor | 0 |
|
$17.2600 / $17.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$14.4500 | Buy Now |
DISTI #
TSS81533-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.8320 / $17.9222 | Buy Now | |
|
Onlinecomponents.com | VS804-11 Liquid Level Sensor RoHS: Compliant | 0 |
|
$15.2400 / $31.9300 | Buy Now |
DISTI #
TSS81533-000
|
Interstate Connecting Components | 0 |
|
$14.8320 / $17.9222 | Buy Now | |
DISTI #
81533-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$13.0400 / $15.5400 | Buy Now |
DISTI #
000000000006088191
|
Sager | Liquid Level Sensors VS804-11 Liquid Level Sensor Min Qty: 100 | 0 |
|
$16.3700 / $16.8200 | Buy Now |
DISTI #
81533-000
|
Avnet Abacus | (Alt: 81533-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VS804-11 Liquid Level Sensor RoHS: Compliant | 0 |
|
$15.2400 / $31.9300 | Buy Now |