There are no models available for this part yet.
Overview of 8153V1T3L.5 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8153V1T3L.5 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC6042
|
Newark | Hall Effect Sensor, Ratiometric, 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Solder Turret, Sensor Housing:Cylinder Rotatable, Output Configuration:Ratiometric, Output Voltage Min:200Mv Rohs Compliant: Yes |Tt Electronics/bi Technologies 8153V1T3L.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$17.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8000 / $71.6400 | Buy Now | ||
DISTI #
56527299
|
Verical | Rotary Position Sensor 5.5V 10MCycles 3-Pin Clamshell Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$23.8132 / $24.6718 | Buy Now | |
DISTI #
000000000005638097
|
Sager | Industrial Motion & Position Sensors 3 Turns, Plain Shaft MagnePot | 0 |
|
Buy Now |