Part Details for 81540005 by Crouzet
Overview of 81540005 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81540005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H5295
|
Newark | Logic Gate, Or Function, Push-In Connection, 4Mm Orifice Diameter, 200 Nl/Min Rohs Compliant: Yes |Crouzet 81540005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3900 | Buy Now |
DISTI #
966-1293-ND
|
DigiKey | LOGIC OR ELEMENT SUB-BASE MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8700 | Buy Now |
DISTI #
874-81540005
|
Mouser Electronics | Industrial Pressure Sensors 6MM PLUG-IN OR F-F-F RoHS: Compliant | 16 |
|
$39.3900 | Buy Now |
DISTI #
70159327
|
RS | Pneumatic Logic Or Element, Plug-In, 6MM Connections | Crouzet 81540005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5300 / $58.6100 | RFQ |
|
Onlinecomponents.com | Logic Elements OU Pour Tube · 6 RoHS: Compliant | 0 |
|
$25.2000 / $39.3900 | Buy Now |
DISTI #
CROUZET-81540005
|
TME | Pneumatic logics module, 2÷8bar, OUT: OR, 29x15.5x40mm, -5÷50°C Min Qty: 1 | 6 |
|
$33.4600 / $38.6100 | Buy Now |