Part Details for 81549510 by Crouzet
Overview of 81549510 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81549510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3896
|
Newark | 3/2 Nc Intermediate Miniature Solenoid Valve For/Crouzet Controls Rohs Compliant: Yes |Crouzet 81549510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
DISTI #
34B3738
|
Newark | Multifluid Solenoid Valve 815495 Setting=Bat/Inte Rohs Compliant: Yes |Crouzet 81549510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8500 | Buy Now |
DISTI #
966-1303-ND
|
DigiKey | SOLENOID VALVE 3/2 NC CHASSIS MT Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2266-81549510-ND
|
DigiKey | SOLENOID VALVE 3/2 NC CHASSIS MT Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-81549510
|
Mouser Electronics | Solenoids & Actuators NC 2-3 24VDC HIMICROVLV MIDDLE RoHS: Compliant | 0 |
|
$74.3700 | Order Now |
DISTI #
71086584
|
RS | Control, 3/2 NC Intermediate Miniature Solenoid Valve for Fluids, 24 VDC, 0.8mm | Crouzet 81549510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9600 | RFQ |
|
Onlinecomponents.com | Standard 2/2 Miniature Solenoid Valves for Fluids and Inert Gases RoHS: Compliant |
5 Partner Stock |
|
$57.5700 / $75.8500 | Buy Now |
DISTI #
61241435
|
Verical | Directional Control Valve Solenoid 24VDC Normally Closed Glass/Polyamide 66 1bar to 8bar Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$73.5500 / $82.1100 | Buy Now |
|
Master Electronics | Standard 2/2 Miniature Solenoid Valves for Fluids and Inert Gases RoHS: Compliant |
5 Partner Stock |
|
$57.5700 / $75.8500 | Buy Now |