Part Details for 816-22-002-10-008101 by Mill-Max Mfg Corp
Overview of 816-22-002-10-008101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-22-002-10-008101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-22-002-10-008101-ND
|
DigiKey | CONN SPRING PISTON 2POS PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
575-8162200210008101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 1619 |
|
$2.9700 / $5.5000 | Buy Now |
|
Future Electronics | Spring-Loaded Hdr Vert. Mount Thru-Hole Single Row 2.54mm pitch 10.414mm height RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$11.7900 / $12.0000 | Buy Now |
DISTI #
000000000005698768
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$1.4200 / $14.0000 | Buy Now |