-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0969
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 816-22-064-10-001101 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3900 / $68.7400 | Buy Now |
DISTI #
ED90363-ND
|
DigiKey | CONN SPRING PISTON 64POS PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1 In Stock |
|
$38.1971 / $47.4000 | Buy Now |
DISTI #
575-81622064100011
|
Mouser Electronics | Headers & Wire Housings 64P SPRINGLOAD CONN SNGLROW.275 HEIGHT RoHS: Compliant | 224 |
|
$23.3500 / $28.5400 | Buy Now |
DISTI #
V99:2348_06509539
|
Arrow Electronics | Conn Spring Loaded Connector HDR 64 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1603 | Americas - 8 |
|
$6.3330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$33.2600 | Buy Now |
DISTI #
000000000003134712
|
Sager | Headers & Wire Housings 64P SPRINGLOAD CONN SNGLROW.275 HEIGHT Min Qty: 50 | 0 |
|
$18.9700 / $45.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
816-22-064-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
816-22-064-10-001101
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |