Part Details for 816-AG10D-ES by TE Connectivity
Overview of 816-AG10D-ES by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-AG10D-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7370
|
Newark | 816-Ag10D-Es=Socket Assy Rohs Compliant: Yes |Amp Te Connectivity 816-AG10D-ES Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube |
909 Partner Stock |
|
$2.8800 / $9.6600 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube |
909 Partner Stock |
|
$2.8800 / $9.6600 | Buy Now |
Part Details for 816-AG10D-ES
816-AG10D-ES CAD Models
816-AG10D-ES Part Data Attributes
|
816-AG10D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
816-AG10D-ES
TE Connectivity
DIP16, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 816-AG10D-ES
This table gives cross-reference parts and alternative options found for 816-AG10D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 816-AG10D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
816-AG10D-ES | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 816-AG10D-ES vs 816-AG10D-ES |