Part Details for 816-AG10D by TE Connectivity
Overview of 816-AG10D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-AG10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F1802
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 816-AG10D Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube |
1589 In Stock |
|
$4.1200 / $14.9500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, PC Mount | 16 |
|
$5.1638 / $10.3275 | Buy Now |
|
Quest Components | Connector, Dip Socket, 16 Pin, 300 Mil, PC Mount | 22 |
|
$6.8850 / $10.3275 | Buy Now |
DISTI #
3-1437537-7
|
TTI | IC & Component Sockets 816-AG10D Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 120 In Stock |
|
$5.9200 | Buy Now |
DISTI #
TE Connectivity 816-AG10D
|
PEI Genesis | IC Socket DIP16 16 Contact(s | 1588 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
1684590
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6841 / $8.4738 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube |
1589 In Stock |
|
$4.1200 / $14.9500 | Buy Now |
Part Details for 816-AG10D
816-AG10D CAD Models
816-AG10D Part Data Attributes
|
816-AG10D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
816-AG10D
TE Connectivity
DIP16, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 816-AG10D
This table gives cross-reference parts and alternative options found for 816-AG10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 816-AG10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
816-AG10D | IC Socket, DIP14, 16 Contact(s) | Thomas & Betts | 816-AG10D vs 816-AG10D |