Part Details for 816-AG11D-ESL-LF by TE Connectivity
Overview of 816-AG11D-ESL-LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-AG11D-ESL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0782
|
Newark | Connector, Dip Socket, 16 Way, Pc Board, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 816-AG11D-ESL-LF Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
78K6667
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:800 Series, Row Pitch:7.62Mm, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 816-AG11D-ESL-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1571552-4
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 2-1571552-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1571552-4
|
TTI | IC & Component Sockets DIP .3CL 16P S&R OFRM AU/SN RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tube |
Americas - 1 In Stock |
|
$0.8200 | Buy Now |
DISTI #
2-1571552-4
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 2-1571552-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-1571552-4
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 2-1571552-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 816-AG11D-ESL-LF
|
PEI Genesis | IC Socket DIP16 16 Contact(s | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
1077315
|
element14 Asia-Pacific | SOCKET IC, DIL, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7632 / $1.1375 | Buy Now |
DISTI #
1077316
|
element14 Asia-Pacific | SOCKET IC, DIL, 16WAY, PK30 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$24.8789 / $31.8435 | Buy Now |
Part Details for 816-AG11D-ESL-LF
816-AG11D-ESL-LF CAD Models
816-AG11D-ESL-LF Part Data Attributes
|
816-AG11D-ESL-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
816-AG11D-ESL-LF
TE Connectivity
DIP16, IC SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 816-AG11D-ESL-LF
This table gives cross-reference parts and alternative options found for 816-AG11D-ESL-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 816-AG11D-ESL-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
816-AG11D-ES | IC Socket, DIP16, 16 Contact(s) | Thomas & Betts | 816-AG11D-ESL-LF vs 816-AG11D-ES |
2-1571552-4 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 816-AG11D-ESL-LF vs 2-1571552-4 |