Part Details for 8168 by Abbatron
Overview of 8168 by Abbatron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28168FHZ-T7A | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
ISL28168FHZ-T7 | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
67998-168HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for 8168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1650
|
Newark | Spacer, Round, Phenolic, 17.45Mm, Spacer Material:Phenolic, Overall Length:17.45Mm, Outer Diameter:6.35Mm, Inner Diameter:3.66Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8168 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now |
DISTI #
51629474
|
Verical | Spacer Round 6.35mm-OD 17.45mm-LG Phenolic RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1403 | Americas - 1550 |
|
$1.5860 / $2.6910 | Buy Now |